Image for H11C4SD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11C4SD

DigiKey Part Number
H11C4SD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
H11C4SD
Description
OPTOISOLATOR 5.3KV SCR 1CH 6-SMD
Customer Reference
Detailed Description
Optoisolator SCR Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
H11C4SD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
SCR
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
5300Vrms
Voltage - Off State
400 V
Static dV/dt (Min)
500V/µs
Current - LED Trigger (Ift) (Max)
20mA
Current - On State (It (RMS)) (Max)
300 mA
Current - Hold (Ih)
-
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.