
H11C4 | |
|---|---|
DigiKey Part Number | H11C4-ND |
Manufacturer | |
Manufacturer Product Number | H11C4 |
Description | OPTOISOLATOR 5.3KV SCR 1CH 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator SCR Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | H11C4 Models |
Category | Current - LED Trigger (Ift) (Max) 20mA |
Manufacturer onsemi | Current - On State (It (RMS)) (Max) 300 mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Output Type SCR | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 400 V | Approval Agency UR |
Static dV/dt (Min) 500V/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3022M | onsemi | 1.216 | MOC3022MFS-ND | 0,71000 € | Similar |


