H11B815300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.630
Unit Price: 0,69000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 3.309
Unit Price: 0,70000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 90
Unit Price: 0,66000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 90
Unit Price: 0,66000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 73
Unit Price: 0,66000 €
Datasheet

Similar


LITEON
In Stock: 9.958
Unit Price: 0,41000 €
Datasheet
Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11B815300

DigiKey Part Number
H11B815300-ND
Manufacturer
Manufacturer Product Number
H11B815300
Description
OPTOISOLATOR 5KV 1CH DARL 4-DIP
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
EDA/CAD Models
H11B815300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
600% @ 1mA
Current Transfer Ratio (Max)
7500% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
300µs, 250µs (Max)
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
35V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes