
H11B33S | |
|---|---|
DigiKey Part Number | H11B33S-ND |
Manufacturer | |
Manufacturer Product Number | H11B33S |
Description | OPTOISO 5.3KV DARL W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11B33S Models |
Category | Voltage - Output (Max) 25V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.35V |
Packaging Tube | Current - DC Forward (If) (Max) 100 mA |
Part Status Obsolete | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 100% @ 1mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 25µs, 18µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Darlington with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N30SM | onsemi | 911 | 4N30SM-ND | 0,65000 € | Similar |
| H11B3SM | Isocom Components 2004 LTD | 65 | 58-H11B3SM-ND | 0,67000 € | Similar |
| H11B3SMT&R | Isocom Components 2004 LTD | 0 | 58-H11B3SMT&RTR-ND | 0,27319 € | Similar |



