


H11B1SR2VM | |
|---|---|
DigiKey Part Number | H11B1SR2VMTR-ND - Tape & Reel (TR) H11B1SR2VMCT-ND - Cut Tape (CT) H11B1SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11B1SR2VM |
Description | OPTOISO 4.17KV DARL W/BASE 6-SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11B1SR2VM Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 4170Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 500% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 25µs, 18µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Darlington with Base | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,54400 € | 5,44 € |
| 100 | 0,39950 € | 39,95 € |
| 500 | 0,33504 € | 167,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30183 € | 301,83 € |
| 2.000 | 0,28458 € | 569,16 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

