H11AV2TM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 960
Unit Price: 0,60000 €
Datasheet
Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11AV2TM

DigiKey Part Number
H11AV2TM-ND
Manufacturer
Manufacturer Product Number
H11AV2TM
Description
OPTOISO 7.5KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
onsemi
Voltage - Output (Max)
70V
Packaging
Tube
Current - DC Forward (If) (Max)
60 mA
Part Status
Obsolete
Vce Saturation (Max)
400mV
Number of Channels
1
Mounting Type
Through Hole
Voltage - Isolation
7500Vpk
Package / Case
6-DIP (0.400", 10.16mm)
Current Transfer Ratio (Min)
50% @ 10mA
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H11AV1AMonsemi960H11AV1AM-ND0,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes