Similar



H11AV2M | |
|---|---|
DigiKey Part Number | H11AV2M-ND |
Manufacturer | |
Manufacturer Product Number | H11AV2M |
Description | OPTOISO 7.5KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | H11AV2M Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.18V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 7500Vpk | Mounting Type Through Hole |
Current Transfer Ratio (Min) 50% @ 10mA | Package / Case 6-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 15µs, 15µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11AV1M | onsemi | 259 | H11AV1M-ND | 0,60000 € | Similar |
| CNY17-2-000E | Broadcom Limited | 12.211 | 516-1575-5-ND | 0,59000 € | Similar |
| CQY80N | Vishay Semiconductor Opto Division | 1.586 | CQY80N-ND | 0,55000 € | Similar |
| H11AV2X | Isocom Components 2004 LTD | 821 | H11AV2X-ND | 0,56000 € | Similar |





