H11AV2FM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Isocom Components 2004 LTD
In Stock: 816
Unit Price: 0,57000 €
Datasheet
Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-SMD
6-DIP WHITE

H11AV2FM

DigiKey Part Number
H11AV2FM-ND
Manufacturer
Manufacturer Product Number
H11AV2FM
Description
OPTOISO 7.5KV TRANS W/BASE 6-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
H11AV2FM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
70V
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
1.18V
Packaging
Tube
Current - DC Forward (If) (Max)
60 mA
Part Status
Obsolete
Vce Saturation (Max)
400mV
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
7500Vpk
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
50% @ 10mA
Package / Case
6-SMD, Gull Wing
Turn On / Turn Off Time (Typ)
15µs, 15µs
Supplier Device Package
6-SMD
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H11AV2XIsocom Components 2004 LTD816H11AV2X-ND0,57000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes