Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
6-SMD PKG

H11AV1SR2M

DigiKey Part Number
H11AV1SR2MTR-ND - Tape & Reel (TR)
H11AV1SR2MCT-ND - Cut Tape (CT)
H11AV1SR2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H11AV1SR2M
Description
OPTOISO 4.17KV TRANS W/BASE 6SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
H11AV1SR2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
onsemi
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.18V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
4170Vrms
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Min)
100% @ 10mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
300% @ 10mA
Package / Case
6-SMD, Gull Wing
Turn On / Turn Off Time (Typ)
15µs, 15µs (Max)
Supplier Device Package
6-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,47900 €4,79 €
1000,34980 €34,98 €
5000,29206 €146,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26263 €262,63 €
2.0000,24717 €494,34 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €