6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD, Gull Wing
6-SMD PKG

H11AV1SR2M

DigiKey Part Number
H11AV1SR2MTR-ND - Tape & Reel (TR)
H11AV1SR2MCT-ND - Cut Tape (CT)
H11AV1SR2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H11AV1SR2M
Description
OPTOISO 4.17KV TRANS W/BASE 6SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
H11AV1SR2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
4170Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
300% @ 10mA
Turn On / Turn Off Time (Typ)
15µs, 15µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
70V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.18V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.414
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,46100 €4,61 €
1000,33680 €33,68 €
5000,28118 €140,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26297 €262,97 €
2.0000,24749 €494,98 €
3.0000,23954 €718,62 €
5.0000,23057 €1.152,85 €
7.0000,22523 €1.576,61 €
10.0000,22002 €2.200,20 €
25.0000,20852 €5.213,00 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €