


H11AV1FVM | |
|---|---|
DigiKey Part Number | H11AV1FVM-ND |
Manufacturer | |
Manufacturer Product Number | H11AV1FVM |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11AV1FVM Models |
Category | Output Type Transistor with Base |
Manufacturer onsemi | Voltage - Output (Max) 70V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.18V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 4170Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 15µs, 15µs (Max) | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11AV1X | Isocom Components 2004 LTD | 381 | H11AV1X-ND | 0,52000 € | Similar |


