Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-DIP
6-DIP WHITE

H11AV1AVM

DigiKey Part Number
H11AV1AVM-ND
Manufacturer
Manufacturer Product Number
H11AV1AVM
Description
OPTOISO 4.17KV TRANS W/BASE 6DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
H11AV1AVM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
onsemi
Voltage - Output (Max)
70V
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.18V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
4170Vrms
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Min)
100% @ 10mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
300% @ 10mA
Package / Case
6-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
15µs, 15µs (Max)
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 545
Factory Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,63000 €0,63 €
500,34520 €17,26 €
1000,31600 €31,60 €
5000,26328 €131,64 €
1.0000,24600 €246,00 €
2.0000,23132 €462,64 €
5.0000,21528 €1.076,40 €
10.0000,20527 €2.052,70 €
25.0000,19436 €4.859,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €