
H11AA4TM | |
|---|---|
DigiKey Part Number | H11AA4TM-ND |
Manufacturer | |
Manufacturer Product Number | H11AA4TM |
Description | OPTOISO 4.17KV TRANS W/BASE 6DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | H11AA4TM Models |
Category | Current - Output / Channel 50mA |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.17V |
Packaging Bulk | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 4170Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 100% @ 10mA | Package / Case 6-DIP (0.400", 10.16mm) |
Input Type AC, DC | Supplier Device Package 6-DIP |
Output Type Transistor with Base | Base Product Number |
Voltage - Output (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11AA4TVM | onsemi | 75 | H11AA4TVM-ND | 0,85000 € | Parametric Equivalent |
| H11AA1-X006 | Vishay Semiconductor Opto Division | 0 | H11AA1-X006-ND | 1,22000 € | Similar |
| H11AA4G | Isocom Components 2004 LTD | 0 | 58-H11AA4G-ND | 0,32507 € | Similar |




