H11AA4SD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 986
Unit Price: 0,77000 €
Datasheet

Direct


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,31890 €
Datasheet

Direct


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,34874 €
Datasheet

Direct


Isocom Components 2004 LTD
In Stock: 5
Unit Price: 0,87000 €
Datasheet

Direct


Isocom Components 2004 LTD
In Stock: 169
Unit Price: 0,93000 €
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11AA4SD

DigiKey Part Number
H11AA4SD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
H11AA4SD
Description
OPTOISO 5.3KV TRANS W/BASE 6-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
H11AA4SD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
1.2V
Packaging
Tape & Reel (TR)
Current - DC Forward (If) (Max)
100 mA
Part Status
Obsolete
Vce Saturation (Max)
400mV
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
100% @ 10mA
Package / Case
6-SMD, Gull Wing
Input Type
AC, DC
Supplier Device Package
6-SMD
Output Type
Transistor with Base
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H11AA4SMonsemi986H11AA4SM-ND0,77000 €Direct
H11AA4SMIsocom Components 2004 LTD058-H11AA4SM-ND0,31890 €Direct
H11AA4SMT&RIsocom Components 2004 LTD058-H11AA4SMT&RTR-ND0,34874 €Direct
H11AA4XSMIsocom Components 2004 LTD558-H11AA4XSM-ND0,87000 €Direct
H11AA4XSMT&RIsocom Components 2004 LTD16958-H11AA4XSMT&RCT-ND0,93000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes