H11AA4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Isocom Components 2004 LTD
In Stock: 727
Unit Price: 0,79000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.395
Unit Price: 1,44000 €
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11AA4

DigiKey Part Number
H11AA4-ND
Manufacturer
Manufacturer Product Number
H11AA4
Description
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
1.2V
Packaging
Tube
Current - DC Forward (If) (Max)
100 mA
Part Status
Obsolete
Vce Saturation (Max)
400mV
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Through Hole
Current Transfer Ratio (Min)
100% @ 10mA
Package / Case
6-DIP (0.300", 7.62mm)
Input Type
AC, DC
Supplier Device Package
6-DIP
Output Type
Transistor with Base
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H11AA4XIsocom Components 2004 LTD727H11AA4X-ND0,79000 €Direct
IL252Vishay Semiconductor Opto Division1.395751-1290-5-ND1,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes