Similar

H11AA3VM | |
|---|---|
DigiKey Part Number | H11AA3VM-ND |
Manufacturer | |
Manufacturer Product Number | H11AA3VM |
Description | OPTOISO 7.5KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | H11AA3VM Models |
Category | Current - Output / Channel 50mA |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.17V |
Packaging Bulk | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 7500Vpk | Mounting Type Through Hole |
Current Transfer Ratio (Min) 50% @ 10mA | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type AC, DC | Supplier Device Package 6-DIP |
Output Type Transistor with Base | Base Product Number |
Voltage - Output (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11AA4VM | onsemi | 844 | H11AA4VM-ND | 0,75000 € | Similar |
| H11AA1 | Vishay Semiconductor Opto Division | 698 | 751-1276-5-ND | 1,67000 € | Similar |
| H11AA1-X001 | Vishay Semiconductor Opto Division | 1.402 | H11AA1-X001-ND | 1,23000 € | Similar |
| H11AA3X | Isocom Components 2004 LTD | 718 | H11AA3X-ND | 0,82000 € | Similar |
| IL250 | Vishay Semiconductor Opto Division | 2.039 | IL250-ND | 1,31000 € | Similar |





