Direct
Direct
Similar

Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 100 mA |
Part Status Obsolete | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 20% @ 10mA | Package / Case 6-SMD, Gull Wing |
Input Type AC, DC | Supplier Device Package 6-SMD |
Output Type Transistor with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11AA1SM | onsemi | 0 | H11AA1SM-ND | 1,10000 € | Direct |
| H11AA1SR2M | onsemi | 27.036 | H11AA1SR2MCT-ND | 0,85000 € | Direct |
| H11AA1SM | Isocom Components 2004 LTD | 1.280 | 58-H11AA1SM-ND | 0,87000 € | Direct |
| H11AA1SMT&R | Isocom Components 2004 LTD | 0 | 58-H11AA1SMT&RTR-ND | 0,35153 € | Direct |
| H11AA1-X007T | Vishay Semiconductor Opto Division | 0 | H11AA1-X007TCT-ND | 1,29000 € | Similar |




