Similar
Similar
Similar
Similar
Similar
Similar

H11A817CSD | |
|---|---|
DigiKey Part Number | H11A817CSD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H11A817CSD |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11A817CSD Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2.4µs, 2.4µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD817CSD | onsemi | 99.466 | FOD817CSDCT-ND | 0,36000 € | Similar |
| SFH615A-2XSMT&R | Isocom Components 2004 LTD | 1.548 | 58-SFH615A-2XSMT&RCT-ND | 0,47000 € | Similar |
| SFH615A-3XSMT&R | Isocom Components 2004 LTD | 1.208 | SFH615A-3XSMCT-ND | 0,48000 € | Similar |
| SFH615A-4XSM | Isocom Components 2004 LTD | 1.369 | SFH615A-4XSM-ND | 0,22450 € | Similar |
| SFH615A-4XSMT&R | Isocom Components 2004 LTD | 2.272 | 58-SFH615A-4XSMT&RCT-ND | 0,48000 € | Similar |



