Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H11A617D | |
|---|---|
DigiKey Part Number | H11A617D-ND |
Manufacturer | |
Manufacturer Product Number | H11A617D |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | H11A617D Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Box | Voltage - Forward (Vf) (Typ) 1.35V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 160% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 320% @ 10mA | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 2.4µs, 2.4µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH617A-4 | Vishay Semiconductor Opto Division | 2.659 | SFH617A-4-ND | 0,80000 € | Similar |
| VO617A-4 | Vishay Semiconductor Opto Division | 2.641 | VO617A-4-ND | 0,36000 € | Similar |
| SFH615A-4X001 | Vishay Semiconductor Opto Division | 0 | SFH615A-4X001-ND | 0,76000 € | Parametric Equivalent |
| SFH615A-4X016 | Vishay Semiconductor Opto Division | 0 | SFH615A-4X016-ND | 0,29076 € | Parametric Equivalent |
| SFH617A-4X006 | Vishay Semiconductor Opto Division | 0 | SFH617A-4X006-ND | 0,30305 € | Parametric Equivalent |




