H11A617CSD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Isocom Components 2004 LTD
In Stock: 1.548
Unit Price: 0,47000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 2.208
Unit Price: 0,46000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1.369
Unit Price: 0,44000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1.272
Unit Price: 0,46000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,16368 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 2.090
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 6.974
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1.128
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 2.000
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 2.534
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1.353
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 2.273
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,29442 €
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 262
Unit Price: 0,87000 €
Datasheet
Image for H11A617CSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11A617CSD

DigiKey Part Number
H11A617CSD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
H11A617CSD
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
H11A617CSD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
2.4µs, 2.4µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable