Similar
Similar

Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.18V |
Packaging Tube | Current - DC Forward (If) (Max) 100 mA |
Part Status Obsolete | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 30% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11AG1SR2M | onsemi | 2.077 | H11AG1SR2MCT-ND | 1,30000 € | Similar |
| H11A5SM | Isocom Components 2004 LTD | 0 | 58-H11A5SM-ND | 0,20412 € | Similar |
| H11A5SMT&R | Isocom Components 2004 LTD | 0 | 58-H11A5SMT&RTR-ND | 0,23959 € | Similar |



