H11A4FVM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7.000
Unit Price: 0,62000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,19163 €
Datasheet
Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-SMD
6-DIP WHITE

H11A4FVM

DigiKey Part Number
H11A4FVM-ND
Manufacturer
Manufacturer Product Number
H11A4FVM
Description
OPTOISO 7.5KV TRANS W/BASE 6-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-SMD
EDA/CAD Models
H11A4FVM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
1.18V
Packaging
Tube
Current - DC Forward (If) (Max)
60 mA
Part Status
Obsolete
Vce Saturation (Max)
400mV
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
7500Vpk
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
10% @ 10mA
Package / Case
6-SMD, Gull Wing
Turn On / Turn Off Time (Typ)
2µs, 2µs
Supplier Device Package
6-SMD
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N25SR2Monsemi7.0004N25SR2MCT-ND0,62000 €Similar
H11A4XIsocom Components 2004 LTD0H11A4X-ND0,19163 €Similar
Obsolete
This product is no longer manufactured. View Substitutes