H11A4300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 414
Unit Price: 0,56000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,19316 €
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11A4300

DigiKey Part Number
H11A4300-ND
Manufacturer
Manufacturer Product Number
H11A4300
Description
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
H11A4300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
1.18V
Packaging
Tube
Current - DC Forward (If) (Max)
100 mA
Part Status
Obsolete
Vce Saturation (Max)
400mV
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Through Hole
Current Transfer Ratio (Min)
10% @ 10mA
Package / Case
6-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
2µs, 2µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N27Monsemi4144N27MFS-ND0,56000 €Similar
H11A4XIsocom Components 2004 LTD0H11A4X-ND0,19316 €Similar
Obsolete
This product is no longer manufactured. View Substitutes