Similar
Similar

H11A3SR2VM | |
|---|---|
DigiKey Part Number | H11A3SR2VM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H11A3SR2VM |
Description | OPTOISO 7.5KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11A3SR2VM Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.18V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 7500Vpk | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 20% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11A1SR2VM | onsemi | 1.835 | H11A1SR2VMCT-ND | 0,68000 € | Similar |
| H11A3SM | Isocom Components 2004 LTD | 0 | 58-H11A3SM-ND | 0,20250 € | Similar |
| H11A3SMT&R | Isocom Components 2004 LTD | 0 | 58-H11A3SMT&RTR-ND | 0,23769 € | Similar |



