H11A2VM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.601
Unit Price: 0,52000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 14
Unit Price: 0,52000 €
Datasheet
Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11A2VM

DigiKey Part Number
H11A2VM-ND
Manufacturer
Manufacturer Product Number
H11A2VM
Description
OPTOISO 7.5KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
H11A2VM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
1.18V
Packaging
Bulk
Current - DC Forward (If) (Max)
60 mA
Part Status
Obsolete
Vce Saturation (Max)
400mV
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
7500Vpk
Mounting Type
Through Hole
Current Transfer Ratio (Min)
20% @ 10mA
Package / Case
6-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
2µs, 2µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H11A1VMonsemi1.601H11A1VM-ND0,52000 €Similar
H11A2XIsocom Components 2004 LTD14H11A2X-ND0,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable