


H11A2 | |
|---|---|
DigiKey Part Number | H11A2FS-ND |
Manufacturer | |
Manufacturer Product Number | H11A2 |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | H11A2 Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.18V |
Packaging Tube | Current - DC Forward (If) (Max) 100 mA |
Part Status Obsolete | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 20% @ 10mA | Package / Case 6-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 2µs, 2µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N25-000E | Broadcom Limited | 17.855 | 516-4N25-000E-ND | 0,59000 € | Similar |


