
GTLP2T152K8X | |
|---|---|
DigiKey Part Number | GTLP2T152K8X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTLP2T152K8X |
Description | IC TXRX NON-INVERT 3.45V US8 |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 2 Bit per Element 3-State Output US8 |
Datasheet | Datasheet |
EDA/CAD Models | GTLP2T152K8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |

