Similar

GTLP16T1655MTD | |
|---|---|
DigiKey Part Number | GTLP16T1655MTD-ND |
Manufacturer | |
Manufacturer Product Number | GTLP16T1655MTD |
Description | IC UNIV BUS TXRX 64-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 16-Bit 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | GTLP16T1655MTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 16-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |


