
GMC2288C | |
|---|---|
DigiKey Part Number | GMC2288C-ND |
Manufacturer | |
Manufacturer Product Number | GMC2288C |
Description | LED MATRIX CC 8X8 2.3" 660NM RED |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Common Cathode Row, Common Anode Column Red 1.8V 2.37" L x 2.37" W x 0.36" H (60.10mm x 60.10mm x 9.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | GMC2288C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Part Status | Obsolete | |
Millicandela Rating | 5mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 2.37" L x 2.37" W x 0.36" H (60.10mm x 60.10mm x 9.20mm) | |
Color | Red | |
Configuration | 8 x 8 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Interface | - | |
Base Product Number |

