
GMA4Y881C | |
|---|---|
DigiKey Part Number | GMA4Y881C-ND |
Manufacturer | |
Manufacturer Product Number | GMA4Y881C |
Description | LED MATRIX CA 8X8 1.88"592NM YLW |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Common Anode Row, Common Cathode Column Yellow 2.1V 1.88" L x 1.88" W x 0.35" H (47.70mm x 47.70mm x 9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GMA4Y881C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Part Status | Obsolete | |
Millicandela Rating | 5mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 1.88" L x 1.88" W x 0.35" H (47.70mm x 47.70mm x 9.00mm) | |
Color | Yellow | |
Configuration | 8 x 8 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Interface | - | |
Base Product Number |

