
GF1D | |
|---|---|
DigiKey Part Number | GF1DFSTR-ND - Tape & Reel (TR) GF1DFSCT-ND - Cut Tape (CT) GF1DFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | GF1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35800 € | 3,58 € |
| 100 | 0,22980 € | 22,98 € |
| 500 | 0,17432 € | 87,16 € |
| 1.000 | 0,15642 € | 156,42 € |
| 2.000 | 0,14136 € | 282,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,11891 € | 891,83 € |
| 15.000 | 0,10978 € | 1.646,70 € |
| 22.500 | 0,10513 € | 2.365,43 € |
| 37.500 | 0,09991 € | 3.746,62 € |
| 52.500 | 0,09918 € | 5.206,95 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


