Power Switch/Driver 2:1 P-Channel 2.7A 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF001HN

DigiKey Part Number
GF001HN-ND
Manufacturer
Manufacturer Product Number
GF001HN
Description
IC PWR SWITCH P-CHAN 2:1 8MDIP
Customer Reference
Detailed Description
Power Switch/Driver 2:1 P-Channel 2.7A 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
GF001HN Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
2.5V ~ 25V
Mfr
Current - Output (Max)
2.7A
Series
Rds On (Typ)
95mOhm
Packaging
Tube
Input Type
Differential
Part Status
Obsolete
Features
Slew Rate Controlled
Switch Type
Fault Protection
Reverse Current
Number of Outputs
1
Operating Temperature
-40°C ~ 105°C
Ratio - Input:Output
2:1
Mounting Type
Through Hole
Output Configuration
High Side
Supplier Device Package
8-DIP
Output Type
P-Channel
Package / Case
Interface
USB
Base Product Number
Voltage - Load
2.3V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.