


GBU8G | |
|---|---|
DigiKey Part Number | GBU8GFS-ND |
Manufacturer | |
Manufacturer Product Number | GBU8G |
Description | BRIDGE RECT 1PHASE 400V 8A GBU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 20 | 1,48450 € | 29,69 € |
| 100 | 1,15580 € | 115,58 € |
| 500 | 0,93534 € | 467,67 € |
| 1.000 | 0,86451 € | 864,51 € |
| 2.000 | 0,80497 € | 1.609,94 € |
| 5.000 | 0,78966 € | 3.948,30 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

