Bridge Rectifier Single Phase Standard 200 V Through Hole GBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC3502W

DigiKey Part Number
GBPC3502WFS-ND
Manufacturer
Manufacturer Product Number
GBPC3502W
Description
BRIDGE RECT 1P 200V 35A GBPC-W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,13000 €6,13 €
104,13900 €41,39 €
1003,01480 €301,48 €
5002,53572 €1.267,86 €
1.0002,52672 €2.526,72 €
Manufacturers Standard Package
Unit Price without VAT:6,13000 €
Unit Price with VAT:7,29470 €