GBPC2510W is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 90
Unit Price: 10,35000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 957
Unit Price: 10,35000 €
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC2510W

DigiKey Part Number
GBPC2510WFS-ND
Manufacturer
Manufacturer Product Number
GBPC2510W
Description
BRIDGE RECT 1P 1KV 25A GBPC-W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBPC-W
Datasheet
 Datasheet
EDA/CAD Models
GBPC2510W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12.5 A
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Square, GBPC-W
Technology
Standard
Supplier Device Package
GBPC-W
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-GBPC2512WVishay General Semiconductor - Diodes Division90GBPC2512W-ND10,35000 €Similar
VS-GBPC3512WVishay General Semiconductor - Diodes Division957GBPC3512W-ND10,35000 €Similar
Available To Order
Factory Stock: 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,65000 €6,65 €
104,51300 €45,13 €
1003,30650 €330,65 €
5002,82698 €1.413,49 €
Manufacturers Standard Package
Unit Price without VAT:6,65000 €
Unit Price with VAT:7,91350 €