Bridge Rectifier Single Phase Standard 50 V QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC25005

DigiKey Part Number
GBPC25005FS-ND
Manufacturer
Manufacturer Product Number
GBPC25005
Description
BRIDGE RECT 1PHASE 50V 25A GBPC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
25 A
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
QC Terminal
Diode Type
Single Phase
Package / Case
4-Square, GBPC
Technology
Standard
Supplier Device Package
GBPC
Voltage - Peak Reverse (Max)
50 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-GBPC2504AVishay General Semiconductor - Diodes Division112GBPC2504A-ND46,50000 €Similar
VS-GBPC2506AVishay General Semiconductor - Diodes Division878GBPC2506A-ND46,50000 €Similar
VS-GBPC2508AVishay General Semiconductor - Diodes Division91GBPC2508A-ND46,50000 €Similar
VS-GBPC2510AVishay General Semiconductor - Diodes Division86GBPC2510A-ND46,50000 €Similar
VS-GBPC2512AVishay General Semiconductor - Diodes Division56GBPC2512A-ND46,50000 €Similar
In-Stock: 87
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,89000 €5,89 €
503,15180 €157,59 €
1002,88800 €288,80 €
5002,42608 €1.213,04 €
1.0002,40617 €2.406,17 €
Manufacturers Standard Package
Unit Price without VAT:5,89000 €
Unit Price with VAT:7,00910 €