GBPC1208 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 28
Unit Price: 4,92000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 112
Unit Price: 11,01000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 881
Unit Price: 11,01000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 91
Unit Price: 11,01000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 86
Unit Price: 11,01000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 57
Unit Price: 11,01000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 46
Unit Price: 11,01000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 114
Unit Price: 11,01000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 85
Unit Price: 11,01000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 37
Unit Price: 11,01000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 491
Unit Price: 11,01000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20
Unit Price: 11,01000 €
Datasheet
Bridge Rectifier Single Phase Standard 800 V QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC1208

DigiKey Part Number
GBPC1208FS-ND
Manufacturer
Manufacturer Product Number
GBPC1208
Description
BRIDGE RECT 1PHASE 800V 12A GBPC
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
12 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes