GBPC1202W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 90
Unit Price: 10,35000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 966
Unit Price: 10,35000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.800
Unit Price: 3,25513 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,43000 €
Datasheet
Bridge Rectifier Single Phase Standard 200 V Through Hole GBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC1202W

DigiKey Part Number
GBPC1202W-ND
Manufacturer
Manufacturer Product Number
GBPC1202W
Description
BRIDGE RECT 1P 200V 12A GBPC-W
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
12 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 200 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

200In Stock
Ships from Flip Electronics