
FZT649 | |
|---|---|
DigiKey Part Number | FZT649FSTR-ND - Tape & Reel (TR) FZT649FSCT-ND - Cut Tape (CT) FZT649FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT649 |
Description | TRANS NPN 25V 3A SOT-223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 3 A 150MHz 2 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54800 € | 5,48 € |
| 100 | 0,35780 € | 35,78 € |
| 500 | 0,27590 € | 137,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19208 € | 768,32 € |
| 8.000 | 0,17904 € | 1.432,32 € |
| 12.000 | 0,17728 € | 2.127,36 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


