FYPF1010DNTU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,75000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,53413 €

Similar


STMicroelectronics
In Stock: 2.894
Unit Price: 1,18000 €
Datasheet
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FYPF1010DNTU

DigiKey Part Number
FYPF1010DNTU-ND
Manufacturer
Manufacturer Product Number
FYPF1010DNTU
Description
DIODE ARR SCHOT 100V 10A TO220F3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes