
FYPF0545STU | |
|---|---|
DigiKey Part Number | FYPF0545STU-ND |
Manufacturer | |
Manufacturer Product Number | FYPF0545STU |
Description | DIODE SCHOTTKY 45V 5A TO220F2L |
Customer Reference | |
Detailed Description | Diode 45 V 5A Through Hole TO-220F-2L |
EDA/CAD Models | FYPF0545STU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220F-2L | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |

