FYP2004DNTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.389
Unit Price: 2,81000 €
Datasheet
Diode Array 1 Pair Common Cathode 40 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FYP2004DNTU

DigiKey Part Number
FYP2004DNTU-ND
Manufacturer
Manufacturer Product Number
FYP2004DNTU
Description
DIODE ARR SCHOTT 40V 20A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FYP2004DNTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes