Similar
Similar

FYP1004DNTU | |
|---|---|
DigiKey Part Number | FYP1004DNTU-ND |
Manufacturer | |
Manufacturer Product Number | FYP1004DNTU |
Description | DIODE ARR SCHOTT 40V 10A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 10A Through Hole TO-220-3 |
Category | Voltage - Forward (Vf) (Max) @ If 670 mV @ 10 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBL1040CT-E3/45 | Vishay General Semiconductor - Diodes Division | 3.878 | SBL1040CT-E3/45GI-ND | 2,55000 € | Similar |
| STPS10L40CT | STMicroelectronics | 886 | 497-7543-5-ND | 1,09000 € | Similar |



