
FYA3010DNTU | |
|---|---|
DigiKey Part Number | FYA3010DNTU-ND |
Manufacturer | |
Manufacturer Product Number | FYA3010DNTU |
Description | DIODE ARR SCHOTT 100V 30A TO-3PN |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
EDA/CAD Models | FYA3010DNTU Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 30 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-3P-3, SC-65-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-3PN |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |

