
FXLH1T45L6X | |
|---|---|
DigiKey Part Number | FXLH1T45L6XFSTR-ND - Tape & Reel (TR) FXLH1T45L6XFSCT-ND - Cut Tape (CT) FXLH1T45L6XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLH1T45L6X |
Description | IC XLTR VL BIDIR 6-MICROPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | FXLH1T45L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,15640 € | 3,91 € |
| 100 | 0,13450 € | 13,45 € |
| 250 | 0,12400 € | 31,00 € |
| 500 | 0,11772 € | 58,86 € |
| 1.000 | 0,11251 € | 112,51 € |
| 2.500 | 0,11079 € | 276,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10371 € | 518,55 € |
| 10.000 | 0,10099 € | 1.009,90 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |





