
FXLA2204UMX | |
|---|---|
DigiKey Part Number | FXLA2204UMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FXLA2204UMX |
Description | IC INTERFACE SPECIALIZED 24UMLP |
Customer Reference | |
Detailed Description | Cell Phone Interface 24-UMLP (3.4x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | FXLA2204UMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Cell Phone | |
Interface | - | |
Voltage - Supply | 1.65V ~ 4.35V | |
Package / Case | 24-UFQFN | |
Supplier Device Package | 24-UMLP (3.4x2.5) | |
Mounting Type | Surface Mount | |
Base Product Number |

