
FXGL2014MTCX | |
|---|---|
DigiKey Part Number | 488-FXGL2014MTCXTR-ND - Tape & Reel (TR) 488-FXGL2014MTCXCT-ND - Cut Tape (CT) 488-FXGL2014MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXGL2014MTCX |
Description | IC XLTR MS BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 1 Circuit 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FXGL2014MTCX Models |
Category | Input Signal GTL, LVTTL |
Manufacturer onsemi | Output Signal GTL, LVTTL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 14-TSSOP |
Channels per Circuit 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,62600 € | 6,26 € |
| 100 | 0,41030 € | 41,03 € |
| 500 | 0,31774 € | 158,87 € |
| 1.000 | 0,28791 € | 287,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24344 € | 608,60 € |
| 5.000 | 0,22442 € | 1.122,10 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

