FW813-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.366
Unit Price: 1,51000 €
Datasheet
Mosfet Array 60V 5A 2.5W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW813-TL-H

DigiKey Part Number
FW813-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FW813-TL-H
Description
MOSFET 2N-CH 60V 5A 8SOP
Customer Reference
Detailed Description
Mosfet Array 60V 5A 2.5W Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
49mOhm @ 5A, 10V
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
15nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
725pF @ 20V
Part Status
Obsolete
Power - Max
2.5W
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.173", 4.40mm Width)
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
8-SOP
Current - Continuous Drain (Id) @ 25°C
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STS5DNF60LSTMicroelectronics1.366497-15672-1-ND1,51000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable