Mosfet Array 30V 6A, 4.5A 1.8W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW4604-TL-2W

DigiKey Part Number
FW4604-TL-2WOSTR-ND - Tape & Reel (TR)
FW4604-TL-2WOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FW4604-TL-2W
Description
MOSFET N/P-CH 30V 6A/4.5A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 6A, 4.5A 1.8W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FW4604-TL-2W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate, 4.5V Drive
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6A, 4.5A
Rds On (Max) @ Id, Vgs
39mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
9.1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
490pF @ 10V
Power - Max
1.8W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,69400 €6,94 €
1000,45800 €45,80 €
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €