FW344A-TL-2W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12.962
Unit Price: 1,40000 €
Datasheet
Mosfet Array 30V 4.5A, 3.5A 1.7W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW344A-TL-2W

DigiKey Part Number
FW344A-TL-2W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FW344A-TL-2W
Description
MOSFET N/P-CH 30V 4.5A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 4.5A, 3.5A 1.7W Surface Mount 8-SOIC
EDA/CAD Models
FW344A-TL-2W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate, 4V Drive
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4.5A, 3.5A
Rds On (Max) @ Id, Vgs
64mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
5.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
280pF @ 10V
Power - Max
1.7W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.300 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.300In Stock
Ships from Rochester Electronics, LLC